Analog Devices / Maxim Integrated MAX9938 Precision Current-Sense Amplifiers
Analog Devices MAX9938 Precision Current-Sense Amplifiers offer precision accuracy specifications of VOS less than 500µV (max) and a gain error of less than 0.5% (max). The quiescent supply current of this device is an ultra-low 1µA. The Analog Devices MAX9938 fits in a tiny, 1mmx1mm UCSP™ package size or a 5-pin SOT23 package. These features make them ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9938 has an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V, 50V/V, 100V/V, and 200V/V. The MAX9938 is offered in tiny 4-bump UCSP, 5-pin SOT23, and 6-pin µDFN packages specified for operation over the -40°C to +85°C extended temperature range.Features
- Ultra-Low Supply Current of 1µA (max)
- Low 500µV (max) Input Offset Voltage
- Low < 0.5% (max) Gain Error
- Tiny 1mmx1mmx0.6mm, 4-Bump UCSP, 5-Pin SOT23, or 2mmx2mmx0.8mm, 6-Pin µDFN Packages
- Input Common Mode +1.6V to +28V
- Voltage Output
- Four Gain Versions Available
- +25V/V (MAX9938T)
- 50V/V (MAX9938F)
- 100V/V (MAX9938H)
- 200V/V (MAX9938W)
Applications
- Cell Phones
- Notebook Computers
- PDAs
- Portable/Battery-Powered Systems
- Power Management Systems
Typical Operating Circuit
Publié le: 2017-05-15
| Mis à jour le: 2023-04-11