Analog Devices / Maxim Integrated MAX668EVKIT Evaluation Kit
Analog Devices MAX668EVKIT Evaluation Kit provides a demonstration platform for the MAX668 Constant-Frequency Pulse-Width-Modulation (PWM) Step-Up Controller combined with an external N-channel MOSFET and Schottky Diode to provide a regulated output voltage. The evaluation kit accepts a +3V to VOUT input and converts it to a +12V output for currents up to 1A, with greater than 90% conversion efficiency. The evaluation kit operates at 500kHz, allowing the use of small external components. The kit is a fully assembled and tested surface-mount circuit board.The Analog Devices MAX668EVKIT can also evaluate the MAX669 for input voltages below 3V and down to 1.8V. The MAX669 must continuously operate in bootstrapped mode.
Features
- +3V to VOUT Input Range (as shipped)
- +12V or Adjustable Output Voltage
- Output Current Up to 1A
- N-Channel External MOSFET
- 4µA IC Shutdown Current
- 500kHz Switching Frequency
- Surface-Mount Components
- Fully Assembled and Tested
Board Layout
Publié le: 2016-10-12
| Mis à jour le: 2023-04-11