Analog Devices / Maxim Integrated MAX22502E Evaluation Kit

Analog Devices MAX22502EEVKIT Evaluation Kit is used to demonstrate the functionality of the MAX22502E full-duplex high-speed RS-485/RS-422 transceiver with preemphasis functionality. The Analog Devices MAX22502EEVKIT is a fully assembled and tested PCB that's configurable to operate from a single 3V to 5V supply. The EV kit includes onboard termination for easy point-to-point evaluation.

Features

  • Configurable to operate from a single 3V to 5V supply
  • Separate Logic Supply (VL) to interface with logic signals as low as 1.6V
  • Terminal block and RJ45 connectors for easy RS-485/RS-422 evaluation
  • Fully assembled and tested

Kit Contents

  • MAX22502E EV kit
  • 5V, 500mA DC power supply
  • 80MHz signal/function generator
  • Oscilloscope
Publié le: 2017-10-24 | Mis à jour le: 2023-04-12