Tinkerforge Featured Products
Silent Stepper Bricklet 2.0
One bipolar stepper motor with a 1.6A(max) and a 46Vmax per phase can be controlled.
DC Bricklet 2.0
The direction, velocity, and acceleration of the connected motor can be controlled using API.
Industrial PTC Bricklet
Can be used to extend the features of Bricks by measuring temperature with Pt100 and Pt1000 sensors.
IMU Bricklet 3.0
Houses a 3-axis accelerometer, magnetometer, gyroscope, and works as an inertial measurement unit.
Servo Bricklet 2.0
The position, velocity, and acceleration/deceleration of the servos can be controlled using API.
Performance DC Bricklet
The direction, velocity, and acceleration of the connected motor can be controlled using API.
Compass Bricklet
Measures the magnetic flux density for all 3-axes as well as the heading with a resolution of 0.1°.
2148 E-Paper 296x128 Bricklet
A 7.4cm (2.9") e-paper black/white/gray three-color display with a resolution of 296 x 128 pixels.