RECOM Power Featured Products
REFIN2U/CL Series Flat Panel 1AC Power Supply
Ultra-slim AC/DC module with smart current limiting, low noise, and universal mounting flexibility.
REC10K-RW 10W Regulated DC-DC Converters
Features an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.
Convertisseurs CC-CC RPA20-FR
Offrent une large plage de tension d’entrée de 4:1 36 VCC à 160 VCC et une puissance nominale de 20 W.
RAC15-K/WI AC-DC Power Supplies
Offers ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC and a 1.5" x 2" compact size.
SMD Isolated Power Modules
Provides flexible gate drive bias voltages, ensuring high efficiency and system reliability.
Alimentations sur rail DIN RACPRO1
240 W, 480 W ou 960 W pour les applications industrielles exigeantes et offrent une durée de vie de plus de 80 000 heures.
R24C2T25/R 2.5W Isolated DC/DC Converters
Feature high 5kVAC/1min isolation, 1.4kVDC working voltage, and 21VDC to 27VDC input voltage range.
R15C2T25/R Series 2.5W Isolated DC/DC Converters
Designed for isolated gate bias voltages for IGBTs, Si and SiC MOSFETs, and Cascode GaNs.