Intelligent Memory Featured Products
16GB DDR4 Unbuffered DIMM/SODIMM Memory Modules
16GB capacity with DDR4 technology, delivering fast data transfer rates and low power consumption.
Double Data Rate 3 (DDR3) DRAM Modules
Features reduced power consumption and up to 16GB of working memory space.
Double Data Rate 4 (DDR4) DRAM
Contains higher module density/data transmission speeds and lower voltage requirements than DDR3.
Double Data Rate 3 (DDR3) DRAM
Provides 1Gb to 16Gb densities for commercial and industrial applications.
2G/4G/8Gbit LPDDR4 DRAM with ECC
Operates over the industrial temperature range and consumes less energy.
Dynamic Random Access Memory (DRAM)
Full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4).
Synchronous DRAM (SDRAM)
Encompasses 64Mb, 128Mb, 256Mb, and 512Mb density options with a 166MHz maximum speed.