EMO Systems Featured Products
Isolateurs réseau avec câble EMOSAFE EN-66
Isole galvaniquement les conducteurs entre appareils connectés via un réseau Ethernet à base de cuivre.
EMOSAFE EN-95 Gigabit Network Isolator
Interrupts conductive connections between devices connected via copper-guided Ethernet cabling.
EMOSAFE EN-70 Ultra-Compact Network Isolators
Features an IP40 protection rating, 450VDC working voltage, and a 16µA current rating.
EMOSAFE EN-10 Network Isolators
50Hz dielectric strength rating, 275VAC leakage current, and a 37.5pF ±25% maximum capacitance.