American Bright LED Featured Products
LED à cadre de cuivre série 3535
Taille compacte, versions 3 W, 4 W et 5 W avec des sorties de couleur haute intensité.
ProLight 1717 Series PEC2.0+ with Flip Chip LEDs
3W space-limiting design available in multiple colors. Suitable for SMD processes.
Light Emitting Diode (LED) Drivers
Feature 90VAC to 305VAC input voltage range and 12VDC, 24VDC, and 48VDC constant output voltages.
AB-FAZ/AB-FZC 12" Bendable Light Strips
Versatile and customizable lighting solutions designed for both indoor and outdoor applications.
AB-PL1515C0I6-5VX0 RGB+IC Addressable LED
The device comes in a 1515 package with an integrated RGB LED and built-in IC control.
Black Housing AB-FQ Light Strips
Durable, IP67-rated black housing light strips are flush when mounted to dark surfaces.
RGB LEDs with Built-in IC
Designed for low power consumption 0.2W∼1W, and available in PLCC and EMC package options.