Ledil DAISY-1X1 LED Lighting Lenses

Ledil DAISY-1X1 LED Lighting Lenses are 40mm x 40mm building block shades in gloss and matt black, white, and metal. These LED lenses feature 50° and 80° wide beams and are variant with diffused lenses. The DAISY-1X1 LED lighting lenses are optimized for 2835 and compatible with up to 5630-size mid-power LED packages. These LED lighting lenses are RoHS and REACH-compliant. The DAISY-1X1 LED lighting lenses are ideal for premium-class indoor lighting.

Features

  • 40mm x 40mm building block module and 1X1 module shade in gloss and matt black, white, and metal
  • 50° and 80° wide beams
  • Compatible with up to 5630-size mid-power LED packages
  • RoHS and REACH compliant

Applications

  • Premium-class indoor lighting
Publié le: 2023-08-29 | Mis à jour le: 2023-09-05