Ledil ADELIA-75 LED Lighting Reflectors
LEDiL ADELIA-75 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-75 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.Features
- Ø75mm variant optimized for Chip On Board (COB)
- 14.5mm Light Emitting Surface (LES) size
- 74.7mm dimension
- 42.80mm height
- RoHS compliant
Applications
- Retail
- Indoor architectural
Mechanical Drawing
Dimensions Diagram
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Description | Angle de visualisation | Quantité standard du lot | Hauteur |
|---|---|---|---|---|---|
| C18985_ADELIA-75-WW2 | ![]() |
Réflecteurs d'éclairage LED 75mm 65 DEGREE WIDE BEAM | 65 deg | 55 | 42.8 mm |
| C18427_ADELIA-75-S | ![]() |
Réflecteurs d'éclairage LED 75mm 15 DEGREE SPOT BEAM | 15 deg | 70 | 42.8 mm |
| C18429_ADELIA-75-W | ![]() |
Réflecteurs d'éclairage LED 75mm 36 DEGREE WIDE BEAM | 36 deg | 70 | 42.8 mm |
| C18657_ADELIA-75-WW | ![]() |
Réflecteurs d'éclairage LED 70mm 55 DEGREE WIDE BEAM | 55 deg | 60 | 42.8 mm |
| C18428_ADELIA-75-M | ![]() |
Réflecteurs d'éclairage LED 75mm 24 DEGREE MEDIUM BEAM | 24 deg | 70 | 42.8 mm |
Publié le: 2023-01-16
| Mis à jour le: 2023-02-21