Kontron K3832-Q mITX Industrial Motherboard
Kontron K3832-Q mITX Industrial Motherboard is equipped with the highly performant Intel® Q670E Chipset. The board provides a multitude of supporting processors such as the Intel® Core™ i9/i7/i5/i3 (12th/13th Gen) and the Intel® Pentium®/Intel® Celeron® processor series.The Kontron K3832-Q mITX motherboard features iAMT-based out-of-band management options TSN and real-time support (TCC) for specific industrial applications and PCI Express® Gen5 and DDR5 memory technology. The board is developed for 24/7 continuous operation, and an enhanced temperature range of up to +60°C is ideal for the special requirements of specific markets.
Features
- Intel® 12th/13th Gen Core™ processor series
- DDR5-4800/5600 SODIMM, 64GByte maximum
- cTDP - easy and flexible reduction of CPU TDP
- Supports Intel® iAMT features and Intel® Time Coordinated Computing (TCC)
- PCI Express® x16 (Gen5 prepared)
- Intel® UHD graphics 7xx driven by Xe architecture; 2x DisplayPort V1.4a up to 8K; 1x eDP V1.4b at 4K; 1x dual channel LVDS
- 1x Intel® GbE LAN, 1x 2.5GbE including teaming and TSN
- Intel® high definition 5.1 audio; Intel® integrated TPM V2.0
- 8-Bit GPIO; 2x COM port
- 4x USB 3.2 Gen 2, 4x USB 3.2 Gen1, and 4x USB 2.0
- 1x M.2 2242 (Key-M, PCIe/NVME SSD modules)
- M.2 2230 (Key-E, WLAN/BLUETOOTH® modules, including CNVi support)
- BIOS-POST/-Boot and OS - HW Watchdog onboard
Overview
Connector-Socket Diagram
Publié le: 2023-09-20
| Mis à jour le: 2024-09-30