Kinetic Technologies KTU1128 Evaluation Kit
Kinetic Technologies KTU1128 Evaluation Kit is designed to demonstrate and evaluate the KTU1128 USB Type-C™ 28V EPR port protector functionality, performance, and PCB layout. This evaluation kit comes with a fully assembled and tested PCB with the KTU1128 IC installed, along with a printed copy of the quick start guide. The WQFN33-20 package version of the KTU1128 IC is mounted on the PCB; besides test points, the PCB also offers Type-C™ port pass-through connectivity. The KTU1128 evaluation kit operates within a -0.3V to 6V supply withstand voltage range and a 2.5V to 5.5V supply operating voltage range. Typical applications include notebook PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking.Features
- Type-C™ port pass-through connectivity
- -0.3V to 6V supply withstand voltage range
- 2.5V to 5.5V supply operating voltage range
- WQFN33-20 package
Applications
- Notebook PCs
- Netbooks
- Tablets
- Monitors
- TVs
- Gaming devices
- Set-top boxes
- Networking
Kit Contents
- 1 x KTU1128 EVAL fully assembled PCB
- 1 x anti-static bag
- 1 x quick start guide, printed (A4 or US letter)
- 1 x EVAL kit box
Typical Test Setup Diagram
PCB Layout
Additional Resource
Publié le: 2024-03-27
| Mis à jour le: 2024-05-02