KEMET T495 Low ESR Tantalum Capacitors
KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.Features
- Taped and reeled per EIA 481
- Optional gold-plated terminations
- 100% surge current test on C, D, E, U, V, and X sizes
- 100% steady-state accelerated aging
- 0.1µF to 1000µF capacitance range
- ±10% and ±20% tolerances
- 2.5VDC to 50VDC voltage range
- Extended range values
- -55°C to +125°C operating temperature range
- Available tested to DSCC 95158
- RoHS compliant
- Lead-free terminations
Applications
- DC-DC converters
- Portable electronics
- Telecommunications
- Control units
ESR vs. Frequency
Capacitance vs. Frequency
Publié le: 2014-06-30
| Mis à jour le: 2023-08-23