KEMET AC Motor Run Film Capacitors
KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.Features
- 1µF to 160µF capacitance range
- 500VAC maximum voltage rating
- Variety of options
Applications
- Compressors
- Low-power electric motors
- Single-phase motors
Specifications
Publié le: 2019-12-02
| Mis à jour le: 2023-11-10