JST Connectors HVM Automotive Rectangular Cable Assemblies
JST Connectors HVM Automotive Rectangular Cable Assemblies feature HVM connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 20AWG. JST HVM connectors are 5A automotive board-to-wire connectors designed to withstand high voltage up to 3500VAC.
Features
- Cable assembly
- 20AWG wire gauge
- AVSS wire style
- 50.8mm to 304.8mm (2" to 12") inside length
- Black wire color
- Double-ended automotive pre-crimp lead configuration
- Connectors
- Board-to-wire connectors
- Withstands high voltage
- UL 94V-0 flammability rating
Specifications
- 3.5mm or 4.0mm pitch
- 5.0A maximum current
- Rated voltage
- 1kVAC/DC (10 circuits)
- 1.25kVAC/DC (6 circuits)
- 3000VAC or 3500VAC withstanding voltage
- 6 or 10 circuits (connectors)
- -40°C to +125°C operating temperature range
Additional Resources
Dimensions
Publié le: 2025-10-09
| Mis à jour le: 2025-12-22