JAE Electronics MX34 Connectors
JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.Features
- Meets connector specifications required by automotive manufacturers
- Board-to-cable type and in-line types
- On-board type is available in straight or right angle with one or two rows
- Through-hole and SMT types
- Socket housing is available in color variations for color-coding the connectors so they can be distinguished at mating
- Mechanical lock system ensures reliable mating
- Preset type retainer detects incomplete insertion of the terminals
- ISO/JASO-standard middle tab size 0.64mm is used for pin terminals
- Socket terminal is a box structure that withstands external strength
Applications
- Body chassis ECUs
- Switches
Pre-Crimped Wire Assemblies
Publié le: 2016-12-07
| Mis à jour le: 2024-06-03