ITT Cannon KJA D38999 Style Series III Connectors

ITT Cannon KJA D38999 Style Series III Connectors offer high-density layouts with up to 128 data connections and power contacts rated up to 23A. These robust connectors are designed for a wire size range from 28AWG to 12AWG and withstand a temperature of up to +200°C. Ideal applications for ITT Cannon KJA D38999 Style Series III Connectors include military communication systems, aircraft engines, commercial business aviation, high density, low signal platforms, and blind mating.

Features

  • 3- to 128-way layouts
  • 28AWG to 12AWG wire size range
  • 1000VACrms to 2300VACrms at sea level
  • Up to +200°C temperature

Applications

  • Military communication systems
  • Handheld and vehicle platforms
  • Military ground support systems
  • Military computer systems
  • Harsh environment platforms
  • Blind mating
  • Aerospace launch vehicles
  • Aircraft engines
  • General electric testing equipment
  • Commercial business aviation
  • High-density, low-signal platforms

Product Comparison

Chart - ITT Cannon KJA D38999 Style Series III Connectors
Publié le: 2020-03-16 | Mis à jour le: 2025-10-28