Infineon Technologies EVAL_2KW_ZVS_FB_CFD7 Evaluation Board

Infineon EVAL_2KW_ZVS_FB_CFD7 2kW ZVS Phase-shift Full-bridge Evaluation Board is a platform for the ZVS DC-DC converter for telecom rectifiers with an output voltage from 45 to 56VDC and an output power of 2kW. The ZVS DC-DC Converter offers an input voltage between 350-420VDC (typical 385VDC) and a switching frequency of 100kHz on the primary side. The EVAL_2KW_ZVS_FB_CFD7 provides a high-power density and optimal use of CoolMOS™ and OptiMOS™ BiC devices. The 2kW ZVS Phase-shift Full-bridge Evaluation Board is ideal for telecom SMPS, industrial SMPS, and industrial battery charger applications.

Features

  • BiC efficiency for ZVS PSFB topology
  • Optimal use of CoolMOS™ and OptiMOS™ BiC devices
  • High power density
  • Best-in-class (BiC) high voltage and low voltage MOSFETs for ZVS PSFB topology
  • Accurate driving scheme of both primary and secondary MOSFETs
  • Board Components
    • Full-bridge 600V CoolMOS™ CFD7 SJ MOSFET
    • OptiMOS™ 200V synchronous rectification MOSFET
    • Auxiliary converter fix frequency CoolSET™
    • EiceDRIVER™ 2EDN non-isolated gate driver IC

Applications

  • Telecom SMPS
  • Industrial SMPS
  • Industrial Battery Chargers
Publié le: 2018-12-10 | Mis à jour le: 2022-09-15