Infineon Technologies BTS3035TF Demonstration Board

Infineon Technologies BTS3035TF Demonstration Board is engineered to evaluate the features and performance of the BTS3035TF Highly Integrated Temperature Protected MOSFET (HITFET™) switches. This demonstration board comes with the BTS3035TF switch mounted, along with connectors for OUT, IN, and GND pins. Infineon Technologies BTS3035TF Demonstration Board is capable of driving one 12V resistive, capacitive, or inductive load. The board operates within a 6V to 31V supply voltage range.

Features

  • Evaluates features and performance of BTS3035TF HITFET switches
  • BTS3035TF switch already mounted with connectors for OUT, IN, and GND pins
  • Can drive one 12V resistive, capacitive, or inductive load
  • 6V to 31V supply voltage range
  • 12V output

Schematic

Schematic - Infineon Technologies BTS3035TF Demonstration Board
Publié le: 2019-12-09 | Mis à jour le: 2024-01-23