Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers
Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are low skew, a single high-speed input to four output clock buffers. These devices feature an additive phase jitter of sub 50fs and input/output clock frequency up to 200MHz, making them ideal for networking clocks. Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are offered in an 8-pin SOIC or 8-pin DFN package and have an extended temperature range of -40°C to +105°C.Features
- 50fs low additive phase jitter RMS
- Extremely low skew outputs (50ps)
- Packaged in 8-pin SOIC or small 8-pin DFN
- Input/output clock frequency up to 200MHz
- Ideal for networking clocks
- 1.8V to 3.3V operating voltages
- Output enable mode tri-states outputs
- Advanced, low-power CMOS process
- -40°C to +105°C temperature range
- Pb free
View Results ( 9 ) Page
| Numéro de pièce | Fiche technique | Description | Package/Boîte | Conditionnement |
|---|---|---|---|---|
| 551SDCGI | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 50ps 200MHz | SOIC-8 | Tube |
| 551SPGGI8 | Commande et distribution d'horloge 551S MIXED SIGNAL | Reel | ||
| 553SDCGI8 | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 50ps 200 MHz | Reel | |
| 553SCMGI8 | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 50ps 200 MHz | Reel | |
| 551SCMGI | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 50ps 200MHz | DFN-8 | Cut Tape |
| 551SCMGI8 | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 50ps 200 MHz | Reel | |
| 551SDCGI8 | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 50ps 200 MHz | Reel | |
| 553SCMGI | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 200MHz 3.465V | DFN-8 | Cut Tape |
| 553SDCGI | ![]() |
Tampon d'horloge Low Skew 1 to 4 50fs 200MHz 3.465V | SOIC-8 | Tube |
Publié le: 2015-04-07
| Mis à jour le: 2023-10-02