iBASE Technology RM-N8MMI SMARC™ 2.0 CPU Module

iBASE Technology RM-N8MMI SMARC™ 2.0 CPU Module is based on the NXP Semiconductors Arm® Cortex®-A53 i.MX 8M Mini Quad 1.6GHz industrial-grade applications processor. Compatible with the RP-103-SMC SMARC 2.0 Carrier Board, the RM-N8MMI Module is an ideal solution for multimedia and IoT applications that require low power and high performance.

The compact 82mm x 50mm iBASE Technology RM-N8MMI CPU module features the Vivante GC 320 GPU, a 2GB soldered LPDDR4, and up to 64GB eMMC flash memory. Extensive I/O options include one GbE, two USB 2.0 with OTG interface, one MIPI CSI-2 for image capture, four UART, two SPI, two I2S, two SPI, and one PCI-E (x1) Gen2.

Features

  • NXP i.MX 8M Mini Quad Cortex™-A53 and Cortex™-M4, 1.8GHz
  • 2GB LPDDR4, 8GB eMMC on board
  • Wide -40°C to +85°C operating temperature range
  • 1x MIPI-DSI 4-lane up to 1920 x 1080 at 60Hz
  • Rich peripheral I/O support
  • 1x GbE LAN
  • OS support from Yocto v2.5 and Android 9.0
  • Compliant with SGeT standard SMARC V2.0

Applications

  • IoT applications
  • Digital signage
  • POS systems
  • Kiosks

Specifications

  • Form Factor: SMARC V2.0
  • Processor: NXP i.MX 8M Dual/Quad Cortex-A53 and Cortex-M4, 1.5GHz
  • System Memory: 3GB LPDDR4 on board
  • Flash Memory: 8GB eMMC installed; Up to 64GB
  • Display
    • 1x MIPI-DSI 4-lane up to 1920 x 1080 at 60Hz
    • 1x HDMI V2.0a, up to 4K, supports HDCP 2.2 and HDCP 1.4
  • Video Codec
    • 4Kp60 HEVC/H.265 main, and main ten decoder
    • 4Kp60 VP9 decoder
    • 4Kp30 AVC/H.264 decoder
    • 1080p60 MPEG-2, MPEG-4p2, VC-1, VP8, RV9, AVS, MJPEG, H.263 decoder
  • Graphics
    • GC7000Lite
    • OpenGL ES 1.1, 2.0, 3.0, 3.1, Open CL 1.2, and Vulkan
  • Audio Interface: 2x I2S, 1x SPDIF
  • LAN: 1x GbE LAN
  • USB: 2x USB 3.0/USB 2.0 with OTG interface
  • Image Capture Interface: 2x MIPI-CSI2 4-lane each
  • Serial Interface: 4x UART, 2x SPI
  • Media Interface: 2x High-speed MMC/SDIO (MMC 8-bit, SDIO 4-bit)
  • PCI-E: 2x PCI-E (x1) Gen2
  • GPIO: 12x GPIO
  • 82mm x 50mm in dimension
  • Environment
    • Humidity: 0% to 90% RH at 60°C (non-condensing)
    • Shock: Non-operating: 1G, 15 mins (x-, y-, z-axis)
    • Vibration: Non-operating: 3Hz to 500Hz, 15 minutes
  • OS Support
    • Yocto 2.5 (Kernel 4.14.62)
    • Android 9 (Kernel 4.14.62)
  • Certification CE/ FCC Class B
Publié le: 2020-03-04 | Mis à jour le: 2024-04-26