iBASE Technology IB952 AMD Ryzen™ V2000 3.5" Disk-Size SBC
iBase Technology IB952 AMD Ryzen™ V2000 3.5" Disk-Size Single Board Computer (SBC) is built with a 7nm process technology and features up to 8 cores and 16 threads to provide the computing performance and power efficiency for the IoT market. With the integrated AMD Radeon Vega graphics, the SBC can support four displays in 4K resolution through the onboard interfaces: dual DisplayPort, an eDP, and a 24-bit LVDS dual-channel interface. Measuring 102mm x 147mm, the IB952 offers features to drive a range of space-limited applications in POS, kiosks, digital signage, and factory automation.The IB952 3.5" Disk-Size SBC comes with two DDR4 SO-DIMM sockets to fit up to 64MB RAM, a wide input voltage range from 12V to 24V, and two Gigabit Ethernet for high network throughput. The board processor is mounted on the underside to allow the heatsink to occupy the entire footprint, helping designers create system housings with efficient heat dissipation. Other features include a TPM (Trusted Platform Module) chip for hardware-based security and high-speed peripheral connectivity with two USB 2.0, three USB 3.1, two SATA III, two serial ports, and two M.2 sockets (M-key/E-key). Both Windows 10 and Linux Ubuntu operating systems are supported.
Features
- Onboard AMD Ryzen™ Embedded V2000 CPU
- 2x DDR4 SO-DIMM memory, 64GB maximum, supports ECC
- AMI BIOS
- 2x Intel® 1211AT Gigabit LAN Ethernet
- Fintek F81964 I/O chipset
- 2x USB2.0, 3x USB3.1, 2x SATA III, and 2x COM
- 2x M.2 sockets (M-key/ E-key)
- Built-in audio with Realtek ALC888S
- AMD Raden™ Vega integrated graphics controller
- H/W monitor
- 102mm x 147mm in dimension (LxW)
- Serial ports
- 1x RS232/422/485 (jumper-less selection)
- 1x RS232
- Video outputs
- 2x DisplayPort (DP connector and Type-C)
- 1x eDP
- 1x 24-bit LVDS dual-channel
- Temperature ranges
- 0 to +60°C operating
- -20°C to +80°C storage
- 95% relative humidity, non-condensing at +60°C
Applications
- Internet of Things (IoT)
- Point-of-sale devices (POS)
- Kiosks
- Digital signage
- Factory automation
Additional Resources
Publié le: 2021-10-08
| Mis à jour le: 2024-02-27