Hirose Electric CX USB Type-C Connectors
Hirose Electric CX Series USB Type-C Connectors is an ideal interface for various devices in the consumer, industrial machinery, and automotive markets. The CX series components feature excellent retention and locking with a clear tactile click and a reversible interface for easy mating. Hirose Electric CX USB Type-C connectors can transfer data twice as fast as conventional USB 3.0 offering 10Gbps high-speed transmission.Features
- Reversible interface for easy mating
- Conforms to the USB Type-C standard
- Supports 10Gbps Transmission (USB 3.1 Gen.2)
- Clear tactile click for excellent locking
- Designed with superior mechanical strength
- Halogen-free and RoHS compliant
Specifications
- Friction lock
- Top-mount or mid-mount, single-row or double-row
- -40°C to +85°C operating temperature range
- 20VAC rated voltage
- 100MΩ or more (initial) isolation resistance
- 10,000 mating cycles
Applications
- Smartphones
- Tablet PCs
- Smart glasses
- Smart watches
Videos
Water-/Dust-Resistant Receptacles
Standard Receptacles
Plugs
Publié le: 2018-11-08
| Mis à jour le: 2025-10-28