GCT aquanex® Micro-USB Waterproof Connectors

GCT aquanex® Micro-USB Waterproof Connectors offer 10,000 cycles of durability, 30VAC rated voltage, and 1000MΩ insulation resistance. These connectors are waterproof to IP67, submersible to 1m for 30 minutes, and have a silicon seal that molds to the connector profile. The aquanex connectors feature four mounting posts that provide a secure attachment to PCBs. GCT aquanex Waterproof Connectors have a -30°C to +85°C operating temperature range.

Features

  • Waterproof to IP67
  • Submersible to 1m for 30 minutes
  • Top of PCB, mid-PCB mounted, and vertical versions available
  • Metal injection-molded stainless steel shell
  • Silicon seal
  • 4 mounting posts

Specifications

  • 10,000 mounting cycles
  • -30°C to +85°C operating temperature range
  • 30VAC voltage rating
  • 30mΩ contact resistance
  • 1000MΩ insulation resistance
  • 100VAC dielectric withstand voltage

Videos

Publié le: 2021-05-17 | Mis à jour le: 2025-03-03