Panasonic Industry PAN4620 Evaluation Kit (ENWC9B01AQEF)

Panasonic PAN4620 Evaluation Kit (ENWC9B01AQEF) is a quick prototyping and software testing platform for the PAN4620 IEEE 802.15.4 and BLUETOOTH® 4.2 Low Energy (BLE) Module. The Evaluation Kit is based on an Arduino-compatible daughterboard, includes a USB to UART converter, and allows access to all of the pins on the PAN4620 Module. Applications can be implemented on the Module using the NXP Bluetooth, ZigBee® and Thread® Software Development Kit (SDK). The Panasonic SDK offers full software development support for the high-level Application Programming Interface (API).

Features

  • Panasonic 4620 Module
  • Microchip Technology ATSAM3U2C 32-bit Arm® Cortex®-M3 RISC MCU
  • Microchip Technology USB2512B USB 2.0 Hub Controller
  • Micro USB
  • Segger J-Link debug interface
  • USB to UART converter
  • 3 LEDs and 3 User Buttons
  • On-board u.FL antenna connector
Publié le: 2019-02-06 | Mis à jour le: 2026-08-13