M5 Multiprotocol Modules

Results: 1.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 8In Stock
Min.: 1
Mult.: 1

MGM210P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 30In Stock
Min.: 1
Mult.: 1

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 7In Stock
1.300Expected 10/23/2026
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 10In Stock
100Expected 9/3/2026
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Seeed Studio Multiprotocol Modules EMC3080 WI-FI&BLE Module - Support MXMESH 5In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (Chipset antenna) 105In Stock
500Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Embedded Artists Multiprotocol Modules 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 23In Stock
33Expected 10/30/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 163In Stock
1.960Expected 8/28/2026
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 with headers is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX l 19In Stock
Min.: 1
Mult.: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sterling-EWB, U.FL, Cut Tape 3In Stock
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Fanstel Multiprotocol Modules Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect 7In Stock
Min.: 1
Mult.: 1
: 1.000

BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package 50In Stock
500Expected 10/23/2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40C - +105C 11In Stock
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Advantech Multiprotocol Modules Intel AC9260(vPro) M.2 2230 module+cable 1In Stock
Min.: 1
Mult.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1.486In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1.347In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1.463In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module
95In Stock
Min.: 1
Mult.: 1
: 1.000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module
556In Stock
Min.: 1
Mult.: 1
: 1.000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! 1.000In Stock
1.750Expected 9/1/2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray