Micron Technology 16 bit DRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 CT
2.040In Stock
4.080Expected 11/23/2026
192,19 €
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 IT
5In Stock
11.220Expected 9/20/2027
97,95 €
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA
4.097In Stock
Cut Tape
96,22 €
Reel
96,22 €
Min.: 1
Mult.: 1
: 2.000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
10.731In Stock
96,22 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT
22.014In Stock
75,47 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
9.527In Stock
206,20 €
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT60B1G16HD-56B:D
Micron DRAM DDR5 16Gbit 16 102/153 VFBGA 1 CT
1.269In Stock
208,23 €
Min.: 1
Mult.: 1
SDRAM - DDR5 16 Gbit 16 bit 2.8 GHz VFBGA-102 1 G x 16 1.1 V 1.1 V 0 C + 95 C Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT
2.368In Stock
111,97 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron MT40A2G16TBB-062E:F
Micron DRAM DDR4 32Gbit 16 96/144 TFBGA 2 CT
2.040In Stock
377,33 €
Min.: 1
Mult.: 1
SDRAM - DDR4 32 Gbit 16 bit 1.6 GHz TFBGA-96 2 G x 16 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 8G 512MX16 FBGA
5In Stock
Cut Tape
84,15 €
Reel
84,15 €
Min.: 1
Mult.: 1
: 2.000
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR5 16Gbit 16 102/153 VFBGA 1 IT Non-Stocked
304,21 €
Min.: 1.020
Mult.: 1.020
SDRAM - DDR5 16 Gbit 16 bit 3.2 GHz VFBGA-102 1 G x 16 1.1 V 1.1 V - 40 C + 95 C 150S Tray