MTFLD.CRBD.AL

Intel
607-MTFLD.CRBD.AL
MTFLD.CRBD.AL

Mfr.:

Description:
Development Boards & Kits - x86 Intel Quark Microcontroller Developer Kit D2000

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Development Boards & Kits - x86
RoHS:  
Development Kits
Intel Quark D2000
Intel Quark D2000 MCU
Brand: Intel
Description/Function: Quark MCU 2000 developer kit
Interface Type: USB
Operating Supply Voltage: 2.5 V to 5 V
Processor Series: Intel Quark D2000
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 948988
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quark™ Microcontroller Developer Kit D2000

Intel® Quark™ Microcontroller Developer Kit D2000 is a small-form-factor board for development of designs using the Quark D2000 microcontroller. The development platform contains, among other things, flash storage, a 6-axis compass / accelerometer with a temperature sensor, "Arduino Uno" compatible SIL sockets and booster pack compatible SIL headers (3.3V I/O only). A USB connection enables programming and debugging (JTAG) of the development platform. The software tool chain for the development platform is provided by Intel System Studio for Microcontrollers, which is an Eclipse-based IDE for developing, optimising and debugging applications. Features of the software include GCC, Intel Integrated Performance Primitives for Microcontrollers, the Board Support Package for the Intel Quark Microcontroller Software Interface and sample applications.
Learn more

In Stock: 1.069

Stock:
1.069 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 11,40 €