M5 RF Modules

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
RF Solutions RF Modules AM / FM RADIO TRANSMITTER KEYFOBS 21In Stock
Min.: 1
Mult.: 1

10 mW 0 C + 55 C 66 mm x 36 mm x 17 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open DIP Package 14In Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open SMT Package 48In Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened SMT 68In Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm

TE Connectivity / Linx Technologies RF Modules USB Module 1In Stock
Min.: 1
Mult.: 1

QS Converters RS-232/485, USB 5 V 5 V 0 C + 70 C 0.812 in x 0.63 in x 0.125 in Tube
MicroPhase RF Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
354Expected 8/18/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
288Expected 8/24/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
256Expected 8/18/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)
157Expected 8/18/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Lime Microsystems RF Modules An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
124Expected 9/2/2026
Min.: 1
Mult.: 1

LimeSDR
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
6Expected 9/16/2026
Min.: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm
56On Order
Min.: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz
17On Order
Min.: 1
Mult.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits RF Modules 90 dB Programmable Attenuator, 1 MHz - 8 GHz
26On Order
Min.: 1
Mult.: 1

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50ohm
107On Order
Min.: 1
Mult.: 1

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm
63On Order
Min.: 1
Mult.: 1

ZHL RF Amplifiers 60 MHz to 300 MHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 500 MHz, 50Ohm
18On Order
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 500 MHz 100 W 24 V 24 V - 25 C + 65 C 250.19 mm x 185.42 mm x 28.58 mm Tray


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
66On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C
Rosenberger RF Modules RoProxCon - SoM
707On Order
Min.: 1
Mult.: 1

Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Analog Devices RF Modules USB3 SDR Active Learning Module
16On Order
Min.: 1
Mult.: 1
Max.: 5

JUPITER Radio Modules 30 MHz to 6 GHz USB
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
997On Order
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo RF Modules DWM1000 UWB XCVR Module
15.490On Order
Min.: 1
Mult.: 1
Max.: 1.500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
178On Order
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Rosenberger RF Modules RoProxCon Hybrid Tx
10Expected 9/1/2026
Min.: 1
Mult.: 1

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Hybrid Tx M12
10Expected 9/1/2026
Min.: 1
Mult.: 1

RF Transmitters 60 GHz - 20 C + 40 C Bulk