M5 Mobile Modules

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging


Phoenix Contact Mobile Modules NLCCOM-CELLULAR-CDMA Non-Stocked
Min.: 1
Mult.: 1

NLC-COM 800 MHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 80.5 mm x 103.5 mm x 43 mm
Skyworks Solutions, Inc. Mobile Modules Multiband 3G Power Amplifier Module Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 4.500

SKY77769 3 V 4.5 V 3 mm x 4.2 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 34 Weeks
Min.: 30
Mult.: 30
23 dBm SIM - 40 C + 85 C 30 mm x 52 mm x 2.25 mm LTE, 5G Tray
Telit Cinterion Mobile Modules 5G NR RedCap, LTE Cat 4, Cat 1 bis and Cat M1 Module Non-Stocked Lead-Time 25 Weeks
Min.: 80
Mult.: 1
UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm x 30 mm x 11 mm 4G, 5G, LTE
Telit Cinterion Mobile Modules ELS62-BR Rel.2.0
Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-C Rel.2.0
Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-I Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS63-I 52.00.001
Non-Stocked
Min.: 500
Mult.: 500
: 1.000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-J Rel.4
Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-US Rel.3
Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-X Rel.3.1
Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EXS62-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules EXS62-W Rel.1.5 AnV Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 1.000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules EXS82-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1.000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules FN980m M.2 - 38.03.002 - HW 2.1 Non-Stocked
Min.: 30
Mult.: 30
6 GHz 23 dBm USB - 20 C + 55 C RF 30 mm x 50 mm x 3.4 mm Cellular, LTE, 3G/4G/5G Tray
Telit Cinterion Mobile Modules FN990A28 M.2 - 45.00.005 Non-Stocked
Min.: 1
Mult.: 1
120 MHz - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules FN990A40-HP M.2 - 45.00.145 Non-Stocked
Min.: 30
Mult.: 30
200 MHz 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules LE910C1-APX NTT/KDDI/SB/Te 25.30.238
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C1-LA MODULE 25.21.273
Non-Stocked
Min.: 180
Mult.: 180
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NA MODULE 25.21.213
Non-Stocked
Min.: 180
Mult.: 180
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NAD MODULE 25.21.513
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NFD SKU AT&T/VzW/TMO 25.21.464
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C1-NF miniPCIe V3 25.21.263
Non-Stocked
Min.: 100
Mult.: 100
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C1-SNX SKU 25.30.338
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules LE910C1-SNXD SKU 25.30.458
Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray