EDATEC ED-HMI3020-xC High-Performance Industrial Panel PC

EDATEC ED-HMI3020-xC High-Performance Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a 7" or 10.1" TFT display, these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.

The EDATEC ED-HMI3020-xC PCs feature a 5VDC power input via USB-C™, a fanless design, and an aluminum CNC + sheet metal case for excellent cooling performance and durability in harsh environments. An optional 8-megapixel front camera allows video recording and conferencing. The ED-HMI3020-xC offers expanded functionality with support for M.2 NVMe SSD storage, an RS-232, an RS-485, and a buzzer for flexible connectivity. The HMIs include a stereo audio input and output with a 3.5mm audio jack and built-in speaker. The ON/OFF power button, built-in RTC, support for SuperCAP, and a CR1220 battery backup ensure convenience, accurate timekeeping, and data integrity during power disruptions. These devices combine powerful processing, versatile connectivity, high resolution, and efficient cooling in a rugged design. Ideal for industrial applications, ED-HMI3020-xC PCs provide reliable human-machine interaction and enhanced functionality.

Features

  • Resolution
    • 1024x600 for the 7.0" TFT
    • 1280x800 for the 10.1" TFT
  • Multi-point capacitive touchscreen
  • Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
  • Up to 8GB LPDDR4X RAM
  • Support micro SD card and M.2 NVMe SSD storage expansion
  • 1x Gigabit Ethernet port with optional PoE
  • Optional 8-megapixel front camera
  • 2x USB 3.0, 2x USB 2.0, 1x RS232, 1x RS485, and 1x buzzer
  • Dual 4Kp60 HDMI display output
  • Stereo audio input and output with separate 3.5mm audio jack, built-in speaker
  • 5VDC power input via USB-C, support ON/OFF power button
  • Built-in RTC, support SuperCAP and CR1220 battery backup
  • Aluminum CNC + sheet metal case, fanless design, providing excellent cooling performance

Specifications

  • System
    • 4Kp60 HEVC decoder VPU
    • OpenGL ES 3.1 and Vulkan 1.2 GPU
    • 4GB and 8GB LPDDR4X-4267 SDRAM memory (optional)
    • Storage
      • Micro SD card slot, supporting to select the 00GB/32GB/64GB SD card
      • M.2 NVMe SSD, supporting to select the 00GB/128GB/256GB SSD
  • Software
    • Raspberry Pi OS (Desktop) 32-bit
    • Raspberry Pi OS (Lite) 32-bit
    • Raspberry Pi OS (Desktop) 64-bit
    • Raspberry Pi OS (Lite) 64-bit
  • Built-in 8-megapixel front camera (optional)
  • Side I/O
    • 1x audio output (HPO), 3.5mm audio jack connector (green), stereo audio output
    • 1x audio input (LINE IN), 3.5mm audio jack connector (red), supporting stereo audio input
    • 1x audio input (LINE IN), 3.5mm audio jack connector (red), supporting stereo audio input
    • 1x RS485 port, 3-pin 3.5mm spacing Phoenix terminals with 120Ω terminal resistor, signal is defined as GND/A/B
    • 1x RS232 port, 3-pin 3.5mm spacing Phoenix terminals, signal is defined as GND/TX/RX
    • 2x USB 2.0 ports, dual layer type A connector, each channel supports up to 480Mbps
    • 2x USB 3.0 ports, dual layer type A connector, each channel supports up to 5Gbps
    • 1x adaptive 10/100/1000M Ethernet port, RJ45 connector, used to access the network, PoE can be supported through an expansion module
    • 1x micro SD card slot, which is used to install the SD card, supports booting the OS from the SD card
    • 2x HDMI ports, micro HDMI connector, supporting 4K 60Hz
    • 1x power in port, USB Type-C connector, supporting 5V/5A DC power input
  • Buttons and indicators
    • 1x power button used to turn the device on/off
    • 1x red power indicator used to check the status of device power-on/-off
    • 1x green system indicator used to check the working status of the device
    • 2x green UART indicators used to check the communication status of the UART port
  • 1x M.2 M port, M.2 M key connector
    • Used to connect SSD and other fast peripherals
    • Compatible with M.2 2230, M.2 2242, and M.2 2260
    • Supports booting the OS from the SSD
  • Wireless
    • Dual-band 802.11ac Wi-Fi
    • BLUETOOTH® 5.0 / BLUETOOTH Low Energy (BLE)
  • Dimensions
    • 188mm x 123mm x 40.6mm (WxDxH) for the 7.0" TFT
    • 258mm x 172mm x 39.6mm (WxDxH) for the 10.1" TFT
  • LCD
    • 7.0" TFT
      • 154.21mm (H) x 85.92mm (V) active area
      • 400cd/m2 luminance
      • 800:1 contrast ratio
      • 85° (L, R, U, D) viewing angle (CR≥10)
    • 10.1" TFT
      • 216.576mm (H) x 135.36mm (V) active area
      • 250cd/m2 luminance
      • 1000:1 contrast ratio
      • 80° (L, R, U, D) viewing angle (CR≥10)
    • 16.7MB colors
    • LED backlight
    • >30000h MTBF
    • 30ms response time
  • Multi-point capacitive touchscreen
    • ≥85% transmittance
    • COF connection method
    • I2C controller interface
    • Linux driver support
    • 10-point multi-touch
    • 6H surface hardness
  • Expansion performance
    • RTC with SuperCAP and CR1220 battery backup ensures that the system clock is not affected by device power-off (Note: A CR1220 battery is provided by default in China)
    • A tip or an abnormity can be configurated according to the actual application, which realizes the buzzer alarm function
  • 5VDC input
  • 25W maximum power consumption
  • -20°C to +60°C operating temperature range

Block Diagram

Block Diagram - EDATEC ED-HMI3020-xC High-Performance Industrial Panel PC
Publié le: 2024-07-29 | Mis à jour le: 2024-08-28