ECS STM32 Crystal Timing Sample Kit
ECS STM32 Crystal Timing Sample Kit features 14 miniature and ultra-miniature SMD tuning fork crystals, including variants with low ESR, AEC-Q200 qualification, and/or an extended temperature range. This kit includes crystals in four package sizes: 1.20mm or 1.6mm x 1mm, 2mm x 1.2mm, and 3.2mm x 1.5mm. These RoHS-compliant crystals offer a 32.768kHz frequency with ±10ppm or ±20ppm frequency tolerance and an operating temperature range of -40°C to +85°C or +125°C. ECS works with chipset manufacturers to ensure quick and accurate timing solutions, and the STM32 series from STMicroelectronics features 32-bit microcontrollers based on the Arm® Cortex®-M processor. ECS STM32 Crystal Timing Sample Kit is ideal for applications such as automotive, LoRaWAN, wearables, IoT, medical, and the Internet of Things (IoT).Features
- Solution includes 14 miniature and ultra-miniature SMD tuning fork crystals
- Serves low-power real-time clocks (RTC) applications such as STM32
- Variety of package sizes
- Variants include crystals with extended temperature range, low ESR, and/or AEC-Q200 qualification
- RoHS compliant
Applications
- Automotive
- LoRaWAN
- Wearable devices
- Commercial off-the-shelf (COTS)
- IoT and wireless
- Medical
- Industrial
- Metering
- Low-power RTC
Specifications
- Package sizes
- 1.2mm x 1mm
- 1.6mm x 1mm
- 2mm x 1.2mm
- 3.2mm x 1.5mm
- 32.768kHz frequency
- ±10ppm or ±20ppm frequency tolerance
- -40°C to +85°C or +125°C operating temperature range
Additional Resources
Publié le: 2024-12-20
| Mis à jour le: 2024-12-24