Eaton Electronics EFDKA Automotive DC-Link Capacitors
Eaton Electronics EFDKA Automotive DC-Link Capacitors are AEC-Q200-qualified metalized polypropylene film capacitors with high capacitance density. These capacitors are constructed with the film encapsulated in epoxy resin, all enclosed within a robust 2- or 4-copper wire terminal case. The EFDKA DC-link capacitors possess a self-healing property and are highly reliable. These capacitors feature high ripple current and low loss. The Eaton Electronics EFDKA DC-link capacitors operate within a capacitance range of 1μF to 200μF and a temperature range of -55°C to 105°C. These capacitors are THB Grade IIIB qualified, making them ideal for harsh environments. The DC-link capacitors are RoHS-compliant and Pb-free. Typical applications include xEV traction inverter, onboard charger, xEV DC/DC converter, solar inverter, UPS, AC motor drive, air conditioner, and SMPS.Features
- High capacitance density
- Self-healing property
- High ripple current and low loss
- High reliability
Applications
- xEV traction inverter
- Onboard charger
- xEV DC/DC converter
- Solar inverter
- UPS
- AC motor drive
- Air conditioner
- SMPS
Specifications
- AEC-Q200-qualified
- 1μF to 200μF capacitance range
- THB Grade IIIB qualified
- 2- or 4-copper wire terminal case
- Lead free and RoHS compliant
- -55°C to 105°C operating temperature range
Publié le: 2024-01-30
| Mis à jour le: 2025-07-01