Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers

Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers come in small form-factor of the MBS, MBF, and ABS packages. The MB10/ABS10/ABS20 series take up to 50% less board space than either one through-hole in-line bridges or four discrete rectifiers. The rectifiers provide low reverse leakage current (IR) down to 5μA, high forward current surge capability (IFSM) up to 60A, and high reverse breakdown voltage (VR) up to 1kV, which results in excellent power efficiency. The devices allow strong robustness and high reliability, coupled with glass passivated construction, which makes them ideal for cost-effective end-products including LED lights and AC/DC power chargers/adapters.

Features

  • Glass Passivated Die Construction
  • Miniature Package Saves Space on PC Boards
  • Ideal for SMT Manufacturing
  • Low Forward Voltage Drop
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free, “Green” Device

Applications

  • SMPS for PC and Servers
  • LED Lights
  • AC-DC Chargers/Adapters
  • FPTV and PC Monitor Power Boards
  • Power-over-Ethernet (PoE)
View Results ( 5 ) Page
Numéro de pièce Package/Boîte If - Courant direct Ir - Courant inverse Courant de surtension max. Vf - Tension directe Fiche technique
ABS10A-13 SOPA-4 1 A 5 uA 35 A 1.1 V ABS10A-13 Fiche technique
ABS210-13 SOPA-4 2 A 5 uA 60 A 1.1 V ABS210-13 Fiche technique
MB10F-13 MBF-4 800 mA 200 nA 30 A 940 mV MB10F-13 Fiche technique
ABS10B-13 SOPA-4 1.5 A 5 uA 50 A 1.1 V ABS10B-13 Fiche technique
MB10S-13 MBS-4 800 mA 200 nA 30 A 930 mV MB10S-13 Fiche technique
Publié le: 2017-06-28 | Mis à jour le: 2022-03-11