Dialight Optopipe® 515-130x Panel-Mount Light Pipes
Dialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.Features
- Lengths varying from 0.125" to 1.2"
- Three lens styles for optimal viewing angles: Flat, Convex and Domed
- Designed for both single and multiple colored LEDs
- Press fit mount into 0.115" +0.003/-0.002 panel mount hole
- Panel thickness 0.030" minimum
- Low voltage and minimal power consumption
- Light is produced by surface mount LEDs through photonic emission, not as a by product of radiating heat source
- Precision molded from ROHS compliant UL94-V0, water clear polycarbonate with oxygen index of 35%
- Available in diffused textured lens only
- Optimally designed to be used with Dialight surface-mount LEDs
Applications
- Audio/video
- Communication
- Dark room equipment
- Electrical panels
- Entertainment
- Industrial
- Medical
- IoT
- Security
- Studio control
- Transportation
Dimensions
Publié le: 2015-01-07
| Mis à jour le: 2023-01-18