- Startseite
- NEUESTE Produkte
- Neu nach Hersteller
- Bulgin
- Data & Telecoms Connector Solutions - Bulgin
Bulgin Data & Telecoms Connector Solutions
Bulgin Connectors support data centers and telecom networks with a range of functions. Bulgin Connectors are designed for integration in network encryption equipment, smart metering systems, and portable satellite equipment. From power distribution to high-speed data transmissions and user interface components, these Bulgin solutions help users manage stringent data demands.
Applications
- Small cell backhaul systems
- Network encryption equipment
- Telecom towers
- Portable satellite equipment
- Mobile network transmitters
- Military vehicle datacoms
- Network security and communication equipment
- Smart metering systems
- Data center servers
- Network server cabinets
- Satellite communication networks
- Uninterruptible power supplies
Videos
Featured Connectors
Bulgin 1.85mm Radio Frequency (RF) Connectors
Mechanically compatible with 2.4mm connectors, male or female M7 threads in a plug or jack style.
Bulgin 2.4mm Radio Frequency (RF) Connectors
More robust than traditional SMA connectors and mechanically compatible with 1.85mm variants.
Bulgin 2,92-mm-Hochfrequenz-Steckverbinder (HF)
Sub-Miniatur-Steckverbinder, auch bekannt als K-Steckverbinder, Typ K oder SMK-Adapter, bieten einen Frequenzbereich von DC bis 40 GHz.
Bulgin 400 Series SMB Buccaneer Connectors
Highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications.
Bulgin 4000 Series Fiber Optic Connectors
For harsh environments, 5m to 450m length, secure quick-twist bayonet connection for durable mating.
Bulgin 5000 Series Expanded Beam Connectors
IP68-rated simple-termination connectors for harsh environments, maximum insertion loss of <2dB.
Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors
Provides two-way signal transmission in Flex, Flex In-Line, and Rear Panel mounting styles.
Bulgin 6000 Series Buccaneer Cat6A Connectors
Provides high noise immunity, full shielding, and EMI protection for rugged environments.
Bulgin Baureihe 6000 Buccaneer-Rundsteckverbinder
Bieten die Benutzerfreundlichkeit eines push-pull-Kupplungsmechanismus mit IP66-, IP68- und IP69K-Abdichtung.
Bulgin 6000 Series Buccaneer HDMI Connectors
Robust, high-performance connectivity solution designed for demanding industrial environments.
Bulgin Active Optical USB Assemblies
High-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.
Bulgin Cat-8-Buccaneer-Datensteckverbinder
Bieten verschiedene Lösungen in den Bereichen Industrie, Automatisierung, Energie und Daten-/Telekommunikationsapplikationen.
Bulgin Toggle Switches
Features economical nylon and metal switches with multiple lever options.
Bulgin Push-Pull-Steckverbinder der Baureihe X
Sicheres Verriegelungssystem mit 360 ° EMI-Abschirmung, High-Density-Panel-Abstand, schnelles Stecken/Ausstecken.
Bulgin X-Code M12 Buccaneer Circular Connectors
Offers mechanical and electrical stability while providing flexibility for on-site installations.
Bulgin Wasserdichte USB-Steckverbinder der Baureihe 20
Mit zuverlässigen und wiederholten Anschlüssen, einschließlich USB A-, USB B-, USB C- und Mini-USB-Schnittstellen.
Bulgin 400 C-Type USB Buccaneer Connectors
Supports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.
Bulgin 400 Baureihe IP68 Mini USB Buccaneer-Steckverbinder
Ideal für Designs und Applikationen, die einen kleinen Footprint und abgedichtete Datenübertragungen erfordern.
Bulgin 4000 C-Type USB Buccaneer Cables
IP66, IP68, and IP69K rated with USB 3.2 support and data rates up to 20Gbps.
Bulgin 6000 Series Buccaneer USB Connectors
Combines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.
Bulgin Buccaneer USB-Datensteckverbinder
Verfügen über USB-Version 2.0 und 3.0 Leistung sowie ein- und doppelendige Kabel.
Bulgin Cat 6A Standard Buccaneer Connectors
IP68 with dustproof and waterproof sealing when mated, offered in 2m, 3m, and 5m cable lengths.
Additional Resources
- Bulgin