623 FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Altera FPGA - Field Programmable Gate Array 19In Stock
27Expected 11/23/2026
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 96 Transceiver SMD/SMT FBGA-1932 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV 0 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 84
Mult.: 84

Cyclone III EP3C40 39600 LE 1.11 Mbit 331 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV - 40 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV 0 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV 0 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV 0 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV 0 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray
Altera FPGA - Field Programmable Gate Array Factory Drop Ship
Min.: 3
Mult.: 1

STRATIX 10 TX 2100 2100000 LE 702720 ALM 134 Mbit 704 I/O 770 mV 970 mV - 40 C + 100 C 57.8 Gb/s 72 Transceiver SMD/SMT FBGA-2397 Tray