BGA-84 DRAM

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 301In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 142In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 35In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 7In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 48In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 139In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 7In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 199In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 351In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 333MHz,64Mx16 2.468In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 217In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E Reel
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 49In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz BGA-84 16 M x 16 500 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
4.997Expected 5/14/2027
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R
2.500Expected 8/10/2027
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16
2.726On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C
ISSI DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM
2.258On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16
23.327On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM
5.517On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16, IT
209Expected 8/19/2027
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C Reel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
630On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
209On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel