Transceiver RS-232-IC-Interface

Ergebnisse: 1.679
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1.598Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1.382Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface World s Smallest Dual-Port 6 Tx/10 Rx RS-232 244Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 200KB/S O.1UF DUAL 5V T/S 410Auf Lager
200erwartet ab 07.09.2026
Min.: 1
Mult.: 1

Through Hole PDIP-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 200KB/S O.1UF 5V T/S 359Auf Lager
Min.: 1
Mult.: 1
Max.: 48

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 200KB/S O.1UF 5V T/S 591Auf Lager
1.000Auf Bestellung
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 200KB/S O.1UF 5V T/S 458Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 200KB/S O.1UF 5V T/S 1.227Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface RS-232 CIRCUIT 216Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface RS-232 CIRCUIT 236Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 200KB/S 0.1UF W/SHTDWN&EN 531Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 1.141Auf Lager
Min.: 1
Mult.: 1
Max.: 98

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 7.143Auf Lager
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 532Auf Lager
800erwartet ab 31.08.2026
Min.: 1
Mult.: 1
Max.: 125

Through Hole PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 1.316Auf Lager
1.452erwartet ab 12.08.2026
Min.: 1
Mult.: 1
Max.: 288

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 3.555Auf Lager
6.000erwartet ab 10.09.2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 862Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232-IC-Interface LOW POWER, 3V, RS-232 I.C. 2.283Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 992Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 1.817Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 388Auf Lager
1.500erwartet ab 24.08.2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 1.637Auf Lager
3.000Auf Bestellung
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 674Auf Lager
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V RS232 15KV ESD I.C. 505Auf Lager
Min.: 1
Mult.: 1
: 500

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 693Auf Lager
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tray