Reel 32-bit Microcontrollers - MCU

Results: 2.779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.987In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.967In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.975In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.965In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529In Stock
Min.: 1
Mult.: 1
: 800

SPC584B70E5 SMD/SMT eTQFP-144 e200z420 176 kB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB, 100LQFP 85deg. Green 1.515In Stock
Min.: 1
Mult.: 1
: 1.000

AT32UC3A1 SMD/SMT TQFP-100 AVR 512 kB 64 kB 32 bit 10 bit 66 MHz 69 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256k flash Ind 2.883In Stock
Min.: 1
Mult.: 1
: 4.000

AT32UC3A4 SMD/SMT VFBGA-100 AVR 256 kB 64 kB 32 bit 10 bit 84 MHz 70 I/O 1.8 V 1.8 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 3.167In Stock
Min.: 1
Mult.: 1
: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 1.717In Stock
Min.: 1
Mult.: 1
: 1.000

AT32UC3C1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1.470In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 2.668In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 2.067In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti 714In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28384D SMD/SMT NFBGA-337 C28x 512 kB 44 kB 32 bit 4 x 12 bit/16 bit 200 MHz 169 I/O 1.14 V 1.26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage A 595-F28388DZWTS 2.837In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28388D C28x 512 kB 44 kB 4 x 12 bit/16 bit 200 MHz Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU 32 BIT FLASH 834In Stock
Min.: 1
Mult.: 1
: 500

BGA-416 AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-144 TriCore 2 MB 704 kB 32 bit 12 bit 200 MHz 120 I/O 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 976In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LFBGA-292 32 bit AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 706In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LFBGA-292 TriCore 8 MB 728 kB 32 bit 300 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 2.229In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LFBGA-292 Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 853In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LFBGA-292 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 920In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 624In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 792In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape