1.2 mm Varistors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3.735In Stock
Cut Tape
1,33 €
0,986 €
0,853 €
0,852 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 4.000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1.635In Stock
Cut Tape
0,728 €
0,436 €
0,274 €
0,241 €
Reel
0,14 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 110PF 3.947In Stock
Cut Tape
0,408 €
0,248 €
0,214 €
0,197 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 260PF 3.848In Stock
Cut Tape
0,355 €
0,218 €
0,187 €
0,18 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 320PF 7.150In Stock
Cut Tape
0,95 €
0,571 €
0,359 €
0,315 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 4VAC , Lead free 1.894In Stock
4.000Expected 2/24/2027
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 6VAC , Lead free 3.829In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3.880In Stock
Cut Tape
0,684 €
0,44 €
0,274 €
0,188 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3.805In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3.505In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3.144In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3.187In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3.448In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
Reel
0,107 €
0,103 €
0,102 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 4.162In Stock
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V 1.500In Stock
2.000Expected 11/30/2026
Cut Tape
0,266 €
0,161 €
0,128 €
0,121 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V 2.000In Stock
Cut Tape
0,275 €
0,169 €
0,134 €
0,129 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V 2.942In Stock
Cut Tape
0,258 €
0,155 €
0,123 €
0,116 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V 454In Stock
2.000Expected 3/1/2027
Cut Tape
0,275 €
0,169 €
0,134 €
0,127 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 4.5 kA 100 mJ 525 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 984In Stock
Cut Tape
0,258 €
0,155 €
0,147 €
0,139 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 401In Stock
2.000Expected 2/24/2027
Cut Tape
0,275 €
0,169 €
0,134 €
Reel
0,121 €
0,114 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 20VAC , Lead free 755In Stock
4.000Expected 1/4/2027
Cut Tape
0,266 €
0,165 €
0,131 €
0,124 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 280pF 100A 38VDC 3.630In Stock
Cut Tape
0,63 €
0,584 €
0,531 €
0,483 €
Reel
0,344 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 100 A 300 mJ 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 220PF 3.265In Stock
Cut Tape
0,275 €
0,17 €
0,147 €
0,139 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 420PF 1.652In Stock
Cut Tape
0,302 €
0,188 €
0,18 €
0,175 €
0,173 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 120 A 300 mJ 420 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 190PF 158In Stock
Cut Tape
0,577 €
0,436 €
0,274 €
0,221 €
Reel
0,14 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel