23 mm Varistors

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2.704In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.952In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel

TDK Varistors 625VAC 10% 20mm SuperioR MP 1.650In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2.000In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.568In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.751In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.249In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.026In Stock
12.000On Order
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.138In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.966In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 1.976In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1.929In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2.987In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 250V 20MM 312In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 157In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 20MM 358In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1.5 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 38In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2.64 nF - 40 C + 125 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 590In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 897In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Vishay / BC Components Varistors 320V 130AA 20D Radial 265In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 19.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 546J 875V-CL 15KA-PK 2.230In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Bourns Varistors 130 VAC 140J 360V-CL 10KA-PK 1.250In Stock
500Expected 9/15/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 23 mm 10 kA 140 J 4 pF - 40 C + 85 C Bulk