01005 Thick Film Resistors - SMD

Results: 4.460
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 20Ohms 1/32W 0100 1% 5.185In Stock
20.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 20 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 220kOhms 1/32W 0100 1% 18.803In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 220 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 220Ohms 1/32W 0100 1% 15.125In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 220 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 22.1kOhms 1/32W 0100 1% 9.323In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 22.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 22Ohms 1/32W 0100 1% 1.400In Stock
40.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 22 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 23.2kOhms 1/32W 0100 1% 18.170In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 23.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 240kOhms 1/32W 0100 1% 817In Stock
20.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 240 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 24.3kOhms 1/32W 0100 1% 19.490In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 24.3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 24.9kOhms 1/32W 0100 1% 10.658In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 24.9 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 24Ohms 1/32W 0100 1% 19.936In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 24 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 267kOhms 1/32W 0100 1% 15.630In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 267 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 28.7kOhms 1/32W 0100 1% 3.400In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 28.7 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.21kOhms 1/32W 0100 1% 5.038In Stock
20.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 2.21 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.61kOhms 1/32W 0100 1% 20.415In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 2.61 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.8kOhms 1/32W 0100 1% 9.600In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 2.8 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.2 MOhms 30 mW 1005 1% 2.043In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 2.2 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2 Ohms 30 mW 1005 1% 12.089In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 2 Ohms 30 mW (1/32 W) 1 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 300kOhms 1/32W 0100 1% 8.675In Stock
20.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 300 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 30.1kOhms 1/32W 0100 1% 394In Stock
20.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 30.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 30 kOhms 30 mW 1005 1% 14.690In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 30 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 324kOhms 1/32W 0100 1% 9.434In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 324 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 324Ohms 1/32W 0100 1% 14.820In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 324 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33.2 Ohms 30 mW 1005 1% 4.866In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 33.2 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33Ohms 1/32W 0100 1% 15.432In Stock
60.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 33 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34 kOhms 30 mW 1005 1% 11.877In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel RC L 34 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability