500 mA Ferritperlen

Ergebnisse: 343
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 552Auf Lager
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 300ohms 500mA SMD Signal Line 3.405Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 600ohms 500mA SMD Signal Line 2.121Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 120ohms 500mA SMD Signal Line 525Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 600ohms 500mA SMD Signal Line 2.084Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 80ohms 500mA SMD Signal Line 164Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 120ohms 500mA HiSpd Signal Line 3.875Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen 0603 600ohms 500mA HiSpd Signal Line 4.387Auf Lager
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 0402 10R 25% A Gen C 9.630Auf Lager
Min.: 1
Mult.: 1
: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 0402 68R 25% A Gen C 17.145Auf Lager
Min.: 1
Mult.: 1
: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 0402 240R 25% A Gen C 18.800Auf Lager
Min.: 1
Mult.: 1
: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 0603 240R 25% A Gen C 11.200Auf Lager
Min.: 1
Mult.: 1
: 4.000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 500 mA 25 % 170 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 60R 25% A Gen C 8.940Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 70R 25% A Gen C 8.980Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1210 31R 25% A Gen C 3.766Auf Lager
Min.: 1
Mult.: 1
: 2.000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 11Ohms RDC=0.05Ohms 500mA 15.898Auf Lager
Min.: 1
Mult.: 1
: 4.000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen For Power Line Under 1 GHz 61.581Auf Lager
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 1500Ohms RDC=0.4Ohms 500mA 23.903Auf Lager
136.000erwartet ab 28.08.2026
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 100Ohms RDC=0.25Ohms 500mA 17.911Auf Lager
Min.: 1
Mult.: 1
: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 30Ohms RDC=0.20Ohms 500mA 700Auf Lager
40.000erwartet ab 20.10.2026
Min.: 1
Mult.: 1
: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 60Ohms RDC=0.20Ohms 500mA 3.968Auf Lager
Min.: 1
Mult.: 1
: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferritperlen 100 Ohm 25% High Impedance 6.951Auf Lager
Min.: 1
Mult.: 1
: 3.000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferritperlen 30 Ohm 25% High Impedance 6.818Auf Lager
Min.: 1
Mult.: 1
: 3.000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 500 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=490 mOhms - 40 C to + 125 C 5.266Auf Lager
80.000erwartet ab 27.10.2026
Min.: 1
Mult.: 1
: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 2.695Auf Lager
Min.: 1
Mult.: 1
: 4.000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel