Module Antennas

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
RF Solutions ANT-GPSPUKS
RF Solutions Antennas GPS RUGGED PUCK ANTENNA 7In Stock
15On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Puck 50 Ohms - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz Automotive 24 mm 3 M RG174
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 132In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
Tallysman Antennas Pre-filter, triple band
257On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.176 GHz 1.575 GHz GNSS Module Radome - 70 C + 85 C 3 Band Direct / Permanent Mount Connector TNC Female Pre-Filter Bulk
Tallysman Antennas TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length
50Expected 9/18/2026
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
PCTEL / Amphenol Antennas ANTENNA, KIT, GPS L1, SURGE, MEDIUM DUTY MOUNT
100Expected 10/28/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector
12.918On Order
Min.: 1
Mult.: 1
Max.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
3.200On Order
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape
Taoglas Antennas Titan AA.108 GPS/GALILEO Adhesive Mount, 3M RG-174 SMA(M)
1.098On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 21.8 dB to 31 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 RG174 Titan Bulk
Taoglas Antennas Hercules IS.01 433MHz 0dBi Permanent Mount Antenna, 3m NFC-200 SMA(M)
1.600On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 400 MHz 460 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Module Dome 1.6 dBi 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 433 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K NFC-200 Hercules Bulk
Taoglas Antennas Synergy 4-in-1: MA1504.A.001 Kit with 5m Braided Cable Assemblies
150On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module Dome 50 Ohms 2 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 4, 4.7 M TGC200 x 4 Bulk
HUBER+SUHNER Antennas SENCITY Rail Low Profile Antenna
9Expected 8/12/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.9, 1.6, 2, 2.1 100 W - 40 C + 85 C 5 Band Screw Connector N Female 798 MHz, 870 MHz, 1.61 GHz, 2.025 GHz, 5.6625 GHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
HUBER+SUHNER Antennas SENCITY Rail Low Profile Antenna with GNSS/LNA
20On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 790 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.8, 1.5, 2, 2:1, 1.8 100 W - 40 C + 85 C 6 Band Screw Connector N Female, TNC Male 798 MHz, 838 MHz, 915 MHz, 1.5845 GHz, 1.61 GHz, 2.025 GHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with GNSS/LNA
5On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
Tallysman Antennas VSP6037L VeroStar Full GNSS Bandwidth, HAS coverage, plus L - band VeroStar 1" Polemount
3Expected 9/18/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6037L Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole RPSMA, 180'' Cable
500Expected 8/19/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
PCTEL / Amphenol Antennas GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
25Expected 8/26/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ
5Expected 8/19/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP

Molex CVS Antennas 2.4GHz LAN 4m RG174 SMA AdhsvMnt 76In Stock
337Expected 10/12/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Square 4 dBic 2:01 1 Band Screw Connector SMA Male 2.4 GHz 45 mm 78 mm 4 M RG174
ABRACON Antennas 6982700MHZ LTE/4G MAG
161On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) IoT Module Round 2.5 dBi 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.6 mm IP67 RG174 x 2 AEAC Bulk
ABRACON Antennas 15611602MHZ GNSS 2DBIC
238On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 2 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.5815 GHz M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture 16.3 mm IP67 3 M RG174 AEC Bulk
ABRACON Antennas 1.574 GHZ MODULE CABLE
997Expected 8/28/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 4.5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 38.3 mm 35 mm 12.3 mm RG174 APAMP Bulk
Taoglas Antennas Magma II AA.181 Active GNSS Low Profile, Dual Stage Magnetic/Adhesive Mount
100On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.561 GHz 1.602 GHz GPS, GLONASS Module 32.65 dB, 31.39 dB, 30.05 dB 50 Ohms 2:1, 3:1 - 40 C + 85 C Patch 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Fleet Management, Vehicle Tracking 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas Genesis MA240 3in1 GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Adhesive Mount Antenna 205.8*68*12.7mm
40Expected 10/1/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 30 dB 50 Ohms 1.5:1 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 58 mm 12.4 mm IP65 2 M RG174 x 2 Genesis Bulk
Taoglas Antennas Colosseum* XAHP.50 Active Multi-Band GNSS External Antenna
96On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 7.4 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.5:1 - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 1.227 GHz, 1.278 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz Autonomous Driving, Precision Agriculture 57 mm IP67 RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6 mm, Monopole, 4G*1,250mm, RG174, SMA Male, IP53, RoHS2.0 Compliant 8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module I-Bar 4 dBi 50 Ohms 2 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 116.5 mm 21.7 mm 5.6 mm 250 mm RG174 Bulk