- 40 C Multiprotokoll-Module

Ergebnisse: 731
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Murata Electronics Multiprotokoll-Module Type 2FR module
975Auf Lager
Min.: 1
Mult.: 1
: 1.000

2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
u-blox Multiprotokoll-Module M.2 card with JODY-W263, single package 15Auf Lager
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.2 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotokoll-Module M.2 card with MAYA-W161, single package 30Auf Lager
Min.: 1
Mult.: 1

MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 2.59 mm Bluetooth 5.2 Tray
iVativ Multiprotokoll-Module Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, PCB antenna 180Auf Lager
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
iVativ Multiprotokoll-Module Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, MHF4 antenna 180Auf Lager
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C MHF4 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 45Auf Lager
1.100Auf Bestellung
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 287Auf Lager
400erwartet ab 18.09.2026
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape


Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 62Auf Lager
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177Auf Lager
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 116Auf Lager
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 147Auf Lager
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 23Auf Lager
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Ezurio Multiprotokoll-Module BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250Auf Lager
Min.: 1
Mult.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotokoll-Module BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1.998Auf Lager
Min.: 1
Mult.: 1
: 1.000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotokoll-Module Module, BL654 PA, Integrated Antenna (Cut Tape) 339Auf Lager
250erwartet ab 02.09.2026
Min.: 1
Mult.: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 22 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotokoll-Module Module, BL654 PA, External Antenna (Cut Tape) 453Auf Lager
750erwartet ab 03.12.2026
Min.: 1
Mult.: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C External Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotokoll-Module BLE module BL653 (Nordic nRF52833) Trace pin (Cut Tape) 1.220Auf Lager
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotokoll-Module Module, Sterling LWB5+, Trace Pin 78Auf Lager
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Multiprotokoll-Module Module, Sterling LWB5+, M.2, Key E, USB, USB 62Auf Lager
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Multiprotokoll-Module BL653 module (Nordic nRF52833) Trace pin (Tape/Reel) 1.392Auf Lager
Min.: 1
Mult.: 1
: 1.000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotokoll-Module SIP, Sterling LWB+, Cut Tape 417Auf Lager
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C PCB 12 mm x 12 mm x 3 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Ezurio Multiprotokoll-Module Bluetooth v4.2 Module with NFC (External Antenna) 646Auf Lager
Min.: 1
Mult.: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape

Espressif Systems Multiprotokoll-Module Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules 2.494Auf Lager
1.950erwartet ab 02.11.2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape


Espressif Systems Multiprotokoll-Module SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna 4.378Auf Lager
7.800Auf Bestellung
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm Camera, GPIO, I2C, I2S, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 15.4 mm x 20.5 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotokoll-Module SMD module, ESP32-S3, 4 MB SPI flash, PCB antenna 2.128Auf Lager
18.200Auf Bestellung
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk