DRAM

Results: 2.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R
13.889On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
11.000On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R
18.400On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R
4.452On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tape & Reel
2.481Expected 8/12/2026
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel
2.500Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray
16.546On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray
1.463Expected 7/21/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tray 2.439In Stock
1.323Expected 8/28/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tray
2.926On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray
415Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 ET
360Expected 8/18/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 IT
360Expected 8/18/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP B Die(MT41K512M16HA-125IT:A),
720Expected 12/17/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LB-12 Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.D Tray
209On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-96 512M x 16 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
4.999Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C16M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp Rev.D, Tray
210On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-78 1G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Automotive Temp - Tray
645On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C4M32SA-6TIN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ INDUSTRIAL TEMP - Tray
2.520On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Industrial Temp - Tray
190Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2A-25 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray
324Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM 512M 3.3V 133MHz 32M x 16 SDRAM
540On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 166 MHz TSOP-II-54 32 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray
581Expected 8/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
680Expected 5/3/2027
Min.: 1
Mult.: 1

ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R
1.995Expected 6/28/2027
Min.: 1
Mult.: 1
: 2.000

BGA-60 Reel, Cut Tape, MouseReel