SOM-2533RCCBX-S5A1

Advantech
923-SOM2533RCCBXS5A1
SOM-2533RCCBX-S5A1

Mfr.:

Description:
Computer-On-Modules - COM SMARC x7433RE 8GLPDDR5 32GEMMC 2LAN/CAN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC
Intel
x7433RE
1.5 GHz
6 MB
4.75 V to 5.25 V
Ethernet, I2C, SPI, USB
- 40 C
+ 85 C
82 mm x 50 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: LPDDR5
Power Consumption: 3.98 W
Processor Series: x7433RE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-2533 SMARC Module

Advantech SOM-2533 SMARC Module is powered by Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-2533 offers exceptional performance and energy efficiency. It is compliant with SMARC2.1.1 pinout and supports up to 16GB Single-channel LPDDR5 4800MT/s memory with IBECC for enhanced reliability. The module ensures seamless connectivity by featuring dual 2.5GbE LAN with Ethernet TSN and Wi-Fi TSN capabilities. It provides extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, CAN-bus, and optional onboard eMMC. The SOM-2533 supports Advantech's iManager, embedded Software APIs, and Wise-DeviceOn for streamlined system integration.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 9/15/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
917,05 € 917,05 €