Computer-On-Modules - COM

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2Expected 2/25/2027
Min.: 1
Mult.: 1

congatec conga-TCR8/8845HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Expected 1/22/2027
Min.: 1
Mult.: 1

congatec conga-TCR8/8645HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8645HS with 6 cores 4.3GHz up to 5.0GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 22MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Expected 8/5/2027
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM COMe-bID7 D-1712TR
1On Order
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
congatec conga-TC700/ultra7-155H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
1On Order
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G/8S N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N4200 8G Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Pentium Integrated SoC 2.5 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 2E/4S N/A
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 4E/8S Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, SATA, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 8E/32S Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3950 8E/32S Lead-Time 38 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 J6426 4G/32G Non-Stocked
Min.: 1
Mult.: 1

Intel Pentium J6426 2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6414RE 4G/32G Non-Stocked Lead-Time 54 Weeks
Min.: 1
Mult.: 1

Intel Atom x6414RE 1.5 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6425RE 8G/32G Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Intel Atom x6425RE 1.9 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i3-1315UE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 16GB Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i7-1365UE 16GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 32GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i7-1365UE 32GB Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 U300E 8GB Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel U300E Integrated SoC 1.1 GHz 8 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm