Cree LED XLamp® XHP70.2 Extreme High Power LEDs

Cree LED XLamp® XHP70.2 Extreme High Power LEDs deliver low system cost through high lumen density, reliability, and color consistency. Built on Cree LED’s Extreme High Power LED technology, XHP70.2 LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP70 LED in the same 7.0mm x 7.0mm package. 

The Cree LED XLamp XHP70.2 Extreme High Power LEDs provide an easy drop-in upgrade to achieve higher system Lumens Per Watt (LPW) for lighting manufacturers with existing XHP70 designs, eliminating redesign costs. The XHP70.2 LEDs unparalleled lumen density and longer lifetime at higher operating temperatures also enables new and innovative lighting designs at lower system costs.

Features

  • Binning:
    • 85°C
    • 5-step EasyWhite® @ 3000K to 5000K CCT
    • 3-step EasyWhite @ 2700K to 5000K CCT
    • 2-step EasyWhite at 2700K to 4000K CCT
    • ANSI white @ 3000K to 7000K CCT
  • 181lm/W maximum efficacy at binning conditions
  • Wide 125° viewing angle
  • Unlimited floor life at ≤ 30ºC/85% RH
  • JEDEC J‑STD‑020C reflow solderable
  • Configurable to 6V or 12V by PCB layout
  • Maximum drive current:
    • 6V: 4.8A
    • 12V: 2.4A
  • Typical Forward Voltage:
    • 6V: 5.6V White @ 2100mA
    • 12V: 11.2V @ 1050mA
  • 29W maximum power
  • 4292lm maximum light output
  • Low 0.9°C/W thermal resistance:
  • 7.0mm x 7.0mm package
  • RoHS and REACH compliant

Applications

  • Directional
  • Low- and High-Bay
  • Roadway and Parking
  • Entertainment
  • Portable Lighting

Package Dimensions

Mechanical Drawing - Cree LED XLamp® XHP70.2 Extreme High Power LEDs
Publié le: 2017-04-10 | Mis à jour le: 2024-10-16